
Precision shunt voltage reference IC, fixed 2.5V output, offering 0.4% tolerance. Designed for surface mount applications in an 8-pin SOIC package, operating from -40°C to 85°C. Features a cathode current of 400µA and a maximum output current of 10mA. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT1009IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1009IS8#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 400uA |
| Height | 3.556mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1009IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
