
IC VREF SHUNT 2.5V 8SOIC
Sign in to ask questions about the Analog Devices LT1009IS8/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1009IS8/TR technical specifications.
| Package/Case | SOIC |
| Cathode Current | 400uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1009IS8/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
