
The LT1010CDD is a single BIPOLAR buffer amplifier with a voltage gain of 0dB. It features an input bias current of 500uA and a slew rate of 75V/µs. The device operates over a temperature range of 0°C to 100°C and is supplied with a voltage of up to 44V. The LT1010CDD is available in a DFN EP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN EP |
| Input Bias Current | 500uA |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 0dB |
| RoHS | Not Compliant |
