
High-speed buffer amplifier, featuring a 20MHz gain bandwidth product and 75V/µs slew rate. This single-channel, bipolar IC operates with a dual supply voltage range from 2.25V to 22V, or a single supply from 4.5V to 44V. It offers a 0dB voltage gain and a 150mA output current per channel. Packaged in a surface-mount DFN-8, this RoHS compliant component is suitable for operation between 0°C and 100°C.
Sign in to ask questions about the Analog Devices LT1010CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1010CDD#PBF technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | DFN |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 500uA |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 75V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1010CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
