
High-speed buffer amplifier IC featuring 150mA output current and a 200V/µs slew rate. Operates with dual supply voltages from 2.25V to 15V, with a maximum of 22V. Offers a gain bandwidth product of 20MHz, with a nominal value of 30MHz, and a voltage gain of 0dB. This single-channel bipolar amplifier is housed in an 8-pin DIP package, with a maximum operating temperature of 100°C.
Sign in to ask questions about the Analog Devices LT1010CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1010CN8#PBF technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | DIP |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 20MHz |
| Height | 3.81mm |
| Input Bias Current | 500uA |
| Input Offset Voltage (Vos) | 70mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 30MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 0dB |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1010CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
