
IC OPAMP BUFFER 20MHZ TO220-5
Sign in to ask questions about the Analog Devices LT1010CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1010CT technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | TO-220-5 |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 500uA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 150mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 0dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1010CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
