
High-performance buffer amplifier with a 20MHz bandwidth and 75V/µs slew rate. Features a single amplifier circuit with 0dB voltage gain, suitable for through-hole mounting in a TO-220 package. Operates with dual supply voltages ranging from 2.25V to 22V or single supply from 4.5V to 44V, drawing 5mA operating current. Delivers 150mA output current per channel and maintains a 500uA input bias current. This RoHS compliant component operates from 0°C to 100°C.
Analog Devices LT1010CT#06PBF technical specifications.
| Amplifier Type | BUFFER |
| Bandwidth | 20MHz |
| Package/Case | TO-220 |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 150mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 75V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1010CT#06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
