
Buffer amplifier IC featuring a 20 MHz gain bandwidth product and 75 V/µs slew rate. This single-amplifier circuit operates from a 4.5V to 40V supply voltage range, with a maximum supply voltage of 44V. It offers a 150mA output current per channel and is housed in a TO-220 package for through-hole mounting. The component is RoHS compliant and operates within a temperature range of 0°C to 100°C.
Sign in to ask questions about the Analog Devices LT1010CT#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1010CT#PBF technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | TO-220 |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 20MHz |
| Height | 15.748mm |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 22V |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 75V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 0dB |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1010CT#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
