
OP Amp Single GP ±22V/44V Automotive 3-Pin TO-39
Analog Devices LT1010MH/883 technical specifications.
| Package/Case | TO-39 |
| Input Bias Current | 250uA |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Slew Rate | 75V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1010MH/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
