
General purpose comparator IC featuring a single channel and BIPOLAR technology. Offers a 150ns response time and a maximum input offset voltage of 500µV. Operates with dual supply voltages from 2.5V to 15V, or single supply from 3V to 36V, with a maximum supply current of 4mA. Provides a 115dB common mode rejection ratio and 50mA output current.
Sign in to ask questions about the Analog Devices LT1011ACN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1011ACN8 technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Response Time | 150ns |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1011ACN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
