SC-Comps/High Speed, Prec Volt Comparator
Analog Devices LT1011AIS8#TR technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Response Time | 150ns |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
No datasheet is available for this part.