
General purpose voltage comparator IC featuring a single channel and BIPOLAR technology. Offers a 150ns response time and 50mA output current. Operates with a minimum supply voltage of 3V and a maximum of 36V, with dual supply voltage ranging from 2.5V to 15V. Exhibits a 500uV input offset voltage and 25nA input bias current, with a common mode rejection ratio of 115dB. Packaged in an 8-SOIC format, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1011AIS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1011AIS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Response Time | 150ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1011AIS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
