
Single-channel general-purpose comparator featuring a 150ns response time and 113.98dB voltage gain. Offers a 3000µV maximum offset and 1.5mV input offset voltage with 50nA input bias current. Operates with dual supply voltages from 2.5V to 15V or single supply from 3V to 36V, drawing a maximum supply current of 4mA. This BIPOLAR technology component provides 50mA output current and 115dB common mode rejection ratio, packaged in PDSO8.
Sign in to ask questions about the Analog Devices LT1011CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1011CS8 technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Response Time | 150ns |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1011CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
