
Universal analog comparator, featuring a single channel and rail-to-rail input. Operates from 3V to 36V single supply or ±2.5V to ±18V dual supply. Offers a 150ns response time and 50mA output current with CMOS and TTL compatibility. Specifications include 1.5mV input offset voltage, 50nA input bias current, and 115dB common mode rejection ratio. Packaged in an 8-pin SOIC with a 1.498mm height, 5mm length, and 3.89mm width.
Sign in to ask questions about the Analog Devices LT1011CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1011CS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 115dB |
| Height | 1.498mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 150ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Width | 3.89mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1011CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
