
General purpose voltage comparator IC featuring a single channel with a 150ns response time. Offers a wide supply voltage range from 2.5V to 36V, with a maximum dual supply voltage of 15V. Key specifications include 115dB common mode rejection ratio, 1.5mV input offset voltage, and 50mA output current. Packaged in an 8-SOIC (S) case, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LT1011CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1011CS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Response Time | 150ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1011CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
