
General purpose operational amplifier IC featuring a 1MHz gain bandwidth product and 0.2V/µs slew rate. This single-channel bipolar amplifier offers a low input offset voltage of 8µV and 100pA input bias current. It operates with dual supply voltages from ±1.2V to ±20V, or single supply from 2.4V to 40V, drawing a maximum of 500µA supply current. Achieving 114dB common mode rejection and power supply rejection ratios, this RoHS compliant component is housed in an 8-pin DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1012ACN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1012ACN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 114dB |
| Dual Supply Voltage | 3V |
| Height | 3.3mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 8uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 380uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1012ACN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
