
Single low-noise operational amplifier featuring a 1MHz bandwidth and 0.2V/µs slew rate. Offers a high 110dB Common Mode Rejection Ratio and Power Supply Rejection Ratio, with a low 8µV input offset voltage and 150pA input bias current. Operates with dual supply voltages from ±1.2V to ±20V, or single supply from 2.4V to 40V, consuming a typical 380µA supply current. Packaged in an 8-pin PDIP, this RoHS compliant component is suitable for general-purpose amplification.
Sign in to ask questions about the Analog Devices LT1012CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1012CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 3V |
| Height | 3.302mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 8uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 380uA |
| Operating Supply Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 380uA |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1012CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
