
Dual general-purpose operational amplifier IC in an 8-pin DIP package. Features a 120dB voltage gain, 800kHz gain bandwidth product, and 0.4V/µs slew rate. Offers 100dB common mode rejection ratio and 103dB power supply rejection ratio. Operates with dual supply voltages from 2V to 22V, with a maximum supply voltage of 44V. Input offset voltage is 40µV with 35nA input bias current.
Sign in to ask questions about the Analog Devices LT1013ACN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1013ACN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1013ACN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
