
Dual general-purpose operational amplifier IC featuring a 800kHz bandwidth and 120dB voltage gain. This bipolar technology component offers a low input offset voltage of 40µV and 350µA operating supply current. Designed for dual supply operation from 2V to 22V, it also supports single supply operation from 4V to 44V. The SOIC package houses two amplifiers, each capable of 20mA output current, with excellent 97dB CMRR and 100dB PSRR.
Analog Devices LT1013DS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Height | 1.48mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1013DS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
