
Dual operational amplifier IC featuring 800kHz bandwidth and 120dB voltage gain. This general-purpose amplifier offers a low input offset voltage of 40µV and 120dB voltage gain. It operates with dual supply voltages from ±2V to ±22V, or single supply from 4V to 44V. Key specifications include 97dB CMRR, 100dB PSRR, and a 0.4V/µs slew rate. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1013IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1013IN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1013IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
