
Quad general-purpose operational amplifier featuring a 800kHz bandwidth and 120dB voltage gain. This IC offers a 0.4V/µs slew rate and a 350µA operating supply current. It operates from a wide supply voltage range of 4V to 44V, with a dual supply capability up to ±22V. The component boasts a 97dB common mode rejection ratio and 100dB power supply rejection ratio, with an input offset voltage of 40µV and input bias current of 50nA. Packaged in a 14-pin DIP, this bipolar technology amplifier is RoHS compliant.
Analog Devices LT1014IN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Height | 3.302mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Length | 19.59mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1014IN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
