
Quad general-purpose operational amplifier IC featuring BIPOLAR technology. Offers a wide operating supply voltage range from 4V to 44V (dual supply 2V to 15V, max 22V). Key performance specifications include a 120dB voltage gain, 0.4V/µs slew rate, 97dB CMRR, and 100dB PSRR. This surface mount SOIC W package component has a 50nA input bias current and 950µV input offset voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1014ISW#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1014ISW#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1014ISW#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
