
This dual general purpose logic IC operates from a 5V supply voltage and has a maximum operating temperature of 70°C. It is available in a DIP package and is suitable for through hole mounting. The IC has a quiescent current of 70mA and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1015CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1015CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Quiescent Current | 70mA |
| RoHS Compliant | No |
| Supply Current | 70mA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1015CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
