
Ultra-Fast™ general-purpose comparator IC featuring a single channel and BIPOLAR technology. Achieves a 10ns response time with a 14ns propagation delay. Offers a wide dual supply voltage range from 2.25V to 5V, with a maximum single supply voltage of 10V. Key specifications include a 3mV input offset voltage, 10µA input bias current, 20mA output current, and 35mA quiescent current. This PDIP8 package component provides 96dB common mode rejection ratio and 75dB power supply rejection ratio.
Analog Devices LT1016CN8 technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 3V |
| Height | 3.302mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 14ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| Response Time | 10ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 35mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 69.54dB |
| Width | 6.477mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1016CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
