
Precision analogue comparator, featuring rail-to-rail operation and a 10ns response time. This single-channel IC offers a wide operating supply voltage range from 4.5V to 5V, with dual supply capability from 2.25V to 5V. Key specifications include a 96dB Common Mode Rejection Ratio, 75dB Power Supply Rejection Ratio, and 69.54dB voltage gain. The component operates with a maximum supply current of 35mA and provides a 20mA output current, with CMOS output compatibility and TTL output type. Packaged in an 8-pin DIP, this RoHS compliant component is designed for precision analogue applications.
Analog Devices LT1016CN8#PBF technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 3V |
| Height | 3.3mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply | 5V |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 14ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 35mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 0.016us |
| Voltage Gain | 69.54dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1016CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
