
Ultra-Fast™ bipolar comparator IC featuring a single function and 10ns response time. Operates with dual supply voltages from 2.25V to 5V, or single supply from 4.5V to 10V. Offers a 3mV input offset voltage, 75dB CMRR, and 75dB PSRR. Provides 20mA output current with TTL output type and a 14ns propagation delay. Packaged in PDSO8 with a maximum operating temperature of 70°C.
Sign in to ask questions about the Analog Devices LT1016CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1016CS8 technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 3V |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 14ns |
| Quiescent Current | 35mA |
| Response Time | 10ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 35mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1016CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
