
Precision comparator IC featuring a 10ns response time and 14ns propagation delay. Operates with a dual supply voltage range of 3V to 10V, with a typical operating supply voltage of 5V. Offers a 75dB Common Mode Rejection Ratio and 75dB Power Supply Rejection Ratio. This single-channel, bipolar technology comparator has a CMOS output compatibility and a TTL output type, delivering 20mA output current. Packaged in an SOIC8 (S) case, it operates from 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1016CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1016CS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 3V |
| Height | 1.48mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply | 5V |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 14ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 35mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 0.016us |
| Voltage Gain | 69.54dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1016CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
