
High-speed comparator IC featuring a 10ns response time and 14ns propagation delay. This single-channel, bipolar technology device operates with a dual supply voltage range of 2.25V to 5V, or a single supply from 4.5V to 10V. It offers a 75dB common mode rejection ratio and power supply rejection ratio, with a voltage gain of 69.54dB. The output type is TTL, capable of 20mA output current. Packaged in an 8-SOIC case, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1016CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1016CS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 3V |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 14ns |
| Quiescent Current | 35mA |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 35mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1016CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
