
High-speed bipolar comparator IC featuring a 10ns response time and 14ns propagation delay. This ultra-fast device offers a single channel with TTL output and a 20mA output current. Operating supply voltage ranges from 2.25V to 5V (dual) or 4.5V to 10V (single), with a quiescent current of 35mA. Key performance metrics include 96dB Common Mode Rejection Ratio and 75dB Power Supply Rejection Ratio. Packaged in an 8-pin DIP, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1016IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1016IN8#PBF technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 96dB |
| Description | ULTRA FAST |
| Dual Supply Voltage | 3V |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply | 5V |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 14ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 35mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 0.016us |
| Voltage Gain | 69.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1016IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
