
Dual micropower comparator IC featuring 2 channels and 2 elements. Offers a wide operating supply voltage range from 550mV to 40V, with a typical operating voltage of 3V. Key performance specifications include a high voltage gain of 125dB, 115dB common mode rejection ratio, and 110dB power supply rejection ratio. Input offset voltage is 1mV with a low input bias current of 75nA. This general-purpose comparator operates from 0°C to 70°C, consuming a maximum supply current of 250uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1018CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | S |
| Common Mode Rejection Ratio | 115dB |
| Height | 1.5mm |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 250uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 6us |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 130uA |
| Type | General Purpose |
| Voltage Gain | 125dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1018CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
