
The LT1018CS8#TRPBF is a dual general purpose operational amplifier from Analog Devices. It features a common mode rejection ratio of 110dB and an input bias current of 75nA. The device operates over a temperature range of 0°C to 70°C and is available in an S-package. It is lead free and RoHS compliant.
Sign in to ask questions about the Analog Devices LT1018CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1018CS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 6us |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Type | General Purpose |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1018CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
