The LT1018CS8TR is a dual-channel general purpose operational amplifier from Analog Devices. It features a high voltage gain of 125dB and an output current of 70mA. The device operates within a temperature range of 0°C to 70°C and is available in an S-Package. The LT1018CS8TR is suitable for a variety of applications, including audio and medical equipment. It is packaged in tape and reel quantities of 2500 units.
Analog Devices LT1018CS8TR technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 6us |
| Quiescent Current | 250uA |
| Supply Current | 250uA |
| Type | General Purpose |
| Voltage Gain | 125dB |
| RoHS | Compliant |
No datasheet is available for this part.