
Comparator, 2 Func, 1400uV Offset-Max, PDSO16
Sign in to ask questions about the Analog Devices LT1018CSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1018CSW technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 70mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 6us |
| Quiescent Current | 250uA |
| RoHS Compliant | No |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1018CSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
