
Dual voltage comparator IC featuring bipolar technology in a 16-pin SOIC W package. Offers a high Common Mode Rejection Ratio of 115dB and Power Supply Rejection Ratio of 110dB. Operates with a wide supply voltage range from 1.2V to 40V (single) and ±550mV to ±20V (dual). Exhibits a low input bias current of 75nA and input offset voltage of 1mV, with a voltage gain of 125dB. This general-purpose component provides 2 channels and 2 elements, with a propagation delay of 6µs and an output current of 70mA. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT1018CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1018CSW#PBF technical specifications.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 70mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 6us |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Type | General Purpose |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1018CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
