
2.5V series/shunt voltage reference IC, featuring a precise 0.05% tolerance. This surface mount component offers a fixed 2.5V output voltage with a maximum output current of 10mA. Designed for efficient operation, it draws 1.3mA of operating supply current and 1mA quiescent current. The SOIC package is suitable for a 0°C to 70°C operating temperature range and supports a cathode current of 800µA.
Analog Devices LT1019ACS8-2.5#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 800uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.3mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Quiescent Current | 1mA |
| Reference Type | Series, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1019ACS8-2.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.