
The LT1019CN8-10#PBF is a 10V fixed voltage reference from Analog Devices, packaged in a DIP with a through hole mount. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 10mA. The device is lead free and RoHS compliant, with a packaging quantity of 50 units per rail/Tube. It has a tolerance of 0.2% and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1019CN8-10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Cathode Current | 800uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1019CN8-10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.