The LT1019CN8-5 is a 5V voltage reference from Analog Devices with a series/shunt configuration and 1 channel. It has an output current of 10mA and a tolerance of 0.2%. The device is packaged in a DIP-8 package and is suitable for operation between 0°C and 70°C. The LT1019CN8-5 is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Cathode Current | 800uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| Reference Type | Series, Shunt |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
