
Precision 5V series/shunt voltage reference IC, featuring a 0.2% tolerance and 10mA maximum output current. This through-hole component operates with a minimum input voltage of 6.5V and a maximum of 40V, drawing a quiescent current of 1.2mA. Housed in a DIP-8 package, it offers a cathode current of 800µA and operates within a temperature range of 0°C to 70°C.
Analog Devices LT1019CN8-5#PBF technical specifications.
| Package/Case | DIP |
| Cathode Current | 800uA |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Shunt, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1019CN8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
