
2.5V fixed output voltage reference IC, series/shunt type, with 0.2% tolerance. Features 10mA output current capability and 1.5mA operating supply current. Packaged in an 8-pin SOIC N surface mount package, this RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1019CS8-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1019CS8-2.5#TRPBF technical specifications.
| Package/Case | SOIC N |
| Cathode Current | 800uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reference Type | Series, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1019CS8-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
