The LT1019IS8-2.5#TR is a 2.5V fixed voltage shunt regulator from Analog Devices, packaged in SOIC. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 10mA. The device has a quiescent current of 1.2mA and an operating supply current of 1.5mA. It is not RoHS compliant and contains lead. The LT1019IS8-2.5#TR is available in tape and reel packaging with 2500 units per package.
Analog Devices LT1019IS8-2.5#TR technical specifications.
| Package/Case | SOIC |
| Cathode Current | 800uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Reference Type | Series, Shunt |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
No datasheet is available for this part.