
Series/Shunt Voltage Reference IC, 7V output voltage with 0.5% tolerance. Features a 10mA maximum output current, 1.5mA quiescent current, and a maximum input voltage of 40V. Operates within a 0°C to 70°C temperature range. Packaged in an 8-pin DIP for through-hole mounting.
Sign in to ask questions about the Analog Devices LT1021BCN8-7#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1021BCN8-7#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Shunt, Buried Zener |
| Reference Voltage | 7V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1021BCN8-7#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
