
LT1021 - Precision Reference; Package: METAL CANS; Pins: 8; Temperature Range: -55°C to 125°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1021BMH-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1021BMH-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
