
The LT1021CCN8-10 is a voltage reference from Analog Devices with a maximum input voltage of 40V and a maximum output voltage of 10V. It operates within a temperature range of 0°C to 70°C and has a quiescent current of 1.7mA. The device is packaged in a DIP-8 package and is available in quantities of 50. It is not RoHS compliant and contains lead.
Analog Devices LT1021CCN8-10 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1021CCN8-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
