
Series/Shunt Voltage Reference IC, 10V output, featuring 0.5% tolerance and a maximum output current of 10mA. This component operates with a minimum input voltage of 11.5V and a maximum of 40V, within an operating temperature range of 0°C to 70°C. The through-hole mounted DIP package measures 10.16mm in length, 6.48mm in width, and 3.3mm in height. It is RoHS compliant and lead-free.
Analog Devices LT1021CCN8-10#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 9.995V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Shunt, Buried Zener, Fixed |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| Tolerance | 0.5% |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1021CCN8-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
