
5V Series Voltage Reference IC, DIP package, featuring a 0.5% tolerance and 10mA maximum output current. Operates with a minimum input voltage of 7.2V and a maximum of 40V, across a temperature range of 0°C to 70°C. This through-hole mounted component offers a stable 5V output with a quiescent current of 1.5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1021CCN8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 4.998V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Buried Zener, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.5% |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1021CCN8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
