Prec 10V Ref 20PPM/C
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |