
LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1021DCN8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1021DCN8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
