
The LT1021DCN8-5#PBF is a 5V voltage reference with an output current of 10mA. It is packaged in a DIP package and is suitable for operation over a temperature range of 0 to 70°C. This device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The LT1021DCN8-5#PBF is a series, buried Zener reference voltage with a tolerance of 0.5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1021DCN8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Buried Zener |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1021DCN8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
