Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ANALOG DEVICES
LT1021DMH-7
Datasheet
Analog Devices
LT1021DMH-7
Obsolete
Prec 7V Ref 20PPM/C
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Prec 7V Ref 20PPM/C
Package
TO-205-8
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
TO-205-8
Lead Free
Contains Lead
Mount
Through Hole
Number of Channels
1
Output Current
10mA
Packaging
Bulk
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account