The LT1024MD/883 is a dual BIPOLAR operational amplifier with a voltage gain of 126.02dB and a power supply rejection ratio of 108dB. It features an input bias current of 200pA and an input offset voltage of 100uV. The device operates over a temperature range of -55°C to 125°C and is available in a CDIP package for through-hole mounting. The LT1024MD/883 is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 108dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |